Microchip ATECC508A-SSHDA-B 10kB 8-Pin Crypto Authentication IC SOIC

RS Stock No.: 177-1493Brand: MicrochipManufacturers Part No.: ATECC508A-SSHDA-B
brand-logo

Technical documents

Specifications

Memory Size

10kB

Interface Type

I2C

Package Type

SOIC

Pin Count

8

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Stock information temporarily unavailable.

P.O.A.

Microchip ATECC508A-SSHDA-B 10kB 8-Pin Crypto Authentication IC SOIC

P.O.A.

Microchip ATECC508A-SSHDA-B 10kB 8-Pin Crypto Authentication IC SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

10kB

Interface Type

I2C

Package Type

SOIC

Pin Count

8

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V