Microchip ATECC608A-MAHDA-S 8-Pin Crypto Authentication IC UDFN
RS Stock No.: 165-4497Brand: MicrochipManufacturers Part No.: ATECC608A-MAHDA-SDistrelec Article No.: 30301851

Technical documents
Specifications
Brand
MicrochipPackage Type
UDFN
Pin Count
8
Minimum Operating Supply Voltage
5.5 V
Maximum Operating Supply Voltage
2 V
Stock information temporarily unavailable.
P.O.A.
Microchip ATECC608A-MAHDA-S 8-Pin Crypto Authentication IC UDFN
Select packaging type
Standard
1
P.O.A.
Microchip ATECC608A-MAHDA-S 8-Pin Crypto Authentication IC UDFN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipPackage Type
UDFN
Pin Count
8
Minimum Operating Supply Voltage
5.5 V
Maximum Operating Supply Voltage
2 V