Microchip ATF1502AS-10JU44, CPLD ATF1502AS 32 Cells, 32 I/O, 2 Labs, 10ns, ISP, 44-Pin PLCC

RS Stock No.: 127-8198Brand: MicrochipManufacturers Part No.: ATF1502AS-10JU44
brand-logo
View all in CPLDs

Technical documents

Specifications

Family Name

ATF1502AS

Number of Macro Cells

32

Number of User I/Os

32

Number of Logic Blocks/Elements

2

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

-40 °C

Pin Count

44

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

16.66 x 16.66 x 4.06mm

Height

4.06mm

Maximum Operating Supply Voltage

5.25 V

Length

16.66mm

Width

16.66mm

Re-programmability Support

Yes

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

35pF

Country of Origin

Philippines

Product details

Complex Programmable Logic Devices

Stock information temporarily unavailable.

P.O.A.

Microchip ATF1502AS-10JU44, CPLD ATF1502AS 32 Cells, 32 I/O, 2 Labs, 10ns, ISP, 44-Pin PLCC
Select packaging type

P.O.A.

Microchip ATF1502AS-10JU44, CPLD ATF1502AS 32 Cells, 32 I/O, 2 Labs, 10ns, ISP, 44-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATF1502AS

Number of Macro Cells

32

Number of User I/Os

32

Number of Logic Blocks/Elements

2

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

-40 °C

Pin Count

44

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

16.66 x 16.66 x 4.06mm

Height

4.06mm

Maximum Operating Supply Voltage

5.25 V

Length

16.66mm

Width

16.66mm

Re-programmability Support

Yes

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

35pF

Country of Origin

Philippines

Product details

Complex Programmable Logic Devices