Technical documents
Specifications
Brand
MicrochipFamily Name
ATF1502ASL
Number of User I/Os
36
Memory Type
EEPROM
Number of Logic Blocks/Elements
32
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
PLCC
Minimum Operating Temperature
-40 °C
Pin Count
44
Maximum Operating Temperature
+85 °C
Propagation Delay
25ns
Individual Output Enable Control
Yes
Dimensions
16.6 x 16.6 x 4.06mm
Height
4.06mm
Length
16.6mm
Maximum Operating Supply Voltage
5.5 V
Re-programmability Support
Yes
Width
16.6mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
35pF
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
ATF1502ASL
Number of User I/Os
36
Memory Type
EEPROM
Number of Logic Blocks/Elements
32
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
PLCC
Minimum Operating Temperature
-40 °C
Pin Count
44
Maximum Operating Temperature
+85 °C
Propagation Delay
25ns
Individual Output Enable Control
Yes
Dimensions
16.6 x 16.6 x 4.06mm
Height
4.06mm
Length
16.6mm
Maximum Operating Supply Voltage
5.5 V
Re-programmability Support
Yes
Width
16.6mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
35pF