Microchip ATF1504AS-10JU44, CPLD ATF1504AS EEPROM 64 Cells, 68 I/O, 64 Labs, 10ns, ISP, 44-Pin PLCC

RS Stock No.: 177-1932Brand: MicrochipManufacturers Part No.: ATF1504AS-10JU44
brand-logo
View all in CPLDs

Technical documents

Specifications

Family Name

ATF1504AS

Number of Macro Cells

64

Number of User I/Os

68

Memory Type

EEPROM

Number of Logic Blocks/Elements

64

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

16.6 x 16.6 x 4.06mm

Height

4.06mm

Length

16.6mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Re-programmability Support

Yes

Width

16.6mm

Propagation Delay Test Condition

35pF

Stock information temporarily unavailable.

P.O.A.

Microchip ATF1504AS-10JU44, CPLD ATF1504AS EEPROM 64 Cells, 68 I/O, 64 Labs, 10ns, ISP, 44-Pin PLCC
Select packaging type

P.O.A.

Microchip ATF1504AS-10JU44, CPLD ATF1504AS EEPROM 64 Cells, 68 I/O, 64 Labs, 10ns, ISP, 44-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATF1504AS

Number of Macro Cells

64

Number of User I/Os

68

Memory Type

EEPROM

Number of Logic Blocks/Elements

64

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

16.6 x 16.6 x 4.06mm

Height

4.06mm

Length

16.6mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Re-programmability Support

Yes

Width

16.6mm

Propagation Delay Test Condition

35pF