Technical documents
Specifications
Brand
MicrochipFamily Name
Atmel
Number of Macro Cells
128
Number of User I/Os
80
Memory Type
EEPROM
Number of Logic Blocks/Elements
14
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
-40 °C
Pin Count
100
Maximum Operating Temperature
+85 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
14.1 x 14.1 x 1.05mm
Height
1.05mm
Maximum Operating Supply Voltage
5.25 V
Length
14.1mm
Re-programmability Support
Yes
Width
14.1mm
Minimum Operating Supply Voltage
4.75 V
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
Atmel
Number of Macro Cells
128
Number of User I/Os
80
Memory Type
EEPROM
Number of Logic Blocks/Elements
14
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
-40 °C
Pin Count
100
Maximum Operating Temperature
+85 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
14.1 x 14.1 x 1.05mm
Height
1.05mm
Maximum Operating Supply Voltage
5.25 V
Length
14.1mm
Re-programmability Support
Yes
Width
14.1mm
Minimum Operating Supply Voltage
4.75 V
Country of Origin
Taiwan, Province Of China