Microchip ATF1508ASV-15AU100, CPLD Atmel EEPROM 128 Cells, 80 I/O, 14 Labs, 15ns, ISP, 100-Pin TQFP

RS Stock No.: 177-3435Brand: MicrochipManufacturers Part No.: ATF1508ASV-15AU100
brand-logo
View all in CPLDs

Technical documents

Specifications

Family Name

Atmel

Number of Macro Cells

128

Number of User I/Os

80

Memory Type

EEPROM

Number of Logic Blocks/Elements

14

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Pin Count

100

Maximum Operating Temperature

+85 °C

Propagation Delay

15ns

Individual Output Enable Control

Yes

Dimensions

14.1 x 14.1 x 1.05mm

Height

1.05mm

Length

14.1mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

14.1mm

Minimum Operating Supply Voltage

3 V

Stock information temporarily unavailable.

P.O.A.

Microchip ATF1508ASV-15AU100, CPLD Atmel EEPROM 128 Cells, 80 I/O, 14 Labs, 15ns, ISP, 100-Pin TQFP

P.O.A.

Microchip ATF1508ASV-15AU100, CPLD Atmel EEPROM 128 Cells, 80 I/O, 14 Labs, 15ns, ISP, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

Atmel

Number of Macro Cells

128

Number of User I/Os

80

Memory Type

EEPROM

Number of Logic Blocks/Elements

14

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

-40 °C

Pin Count

100

Maximum Operating Temperature

+85 °C

Propagation Delay

15ns

Individual Output Enable Control

Yes

Dimensions

14.1 x 14.1 x 1.05mm

Height

1.05mm

Length

14.1mm

Maximum Operating Supply Voltage

3.6 V

Re-programmability Support

Yes

Width

14.1mm

Minimum Operating Supply Voltage

3 V