Microchip ATF16V8B-10JU, CPLD ATF16V8B Flash 8 Cells, 18 I/O, 8 Labs, 10ns, ISP, 20-Pin PLCC

RS Stock No.: 177-1687Brand: MicrochipManufacturers Part No.: ATF16V8B-10JU
brand-logo
View all in CPLDs

Technical documents

Specifications

Family Name

ATF16V8B

Number of Macro Cells

8

Number of User I/Os

18

Memory Type

Flash

Number of Logic Blocks/Elements

8

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

-40 °C

Pin Count

20

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

9.04 x 9.04 x 4.06mm

Height

4.06mm

Length

9.04mm

Maximum Operating Supply Voltage

5.5 V

Width

9.04mm

Minimum Operating Supply Voltage

4.5 V

Re-programmability Support

Yes

Propagation Delay Test Condition

50pF

Stock information temporarily unavailable.

P.O.A.

Microchip ATF16V8B-10JU, CPLD ATF16V8B Flash 8 Cells, 18 I/O, 8 Labs, 10ns, ISP, 20-Pin PLCC

P.O.A.

Microchip ATF16V8B-10JU, CPLD ATF16V8B Flash 8 Cells, 18 I/O, 8 Labs, 10ns, ISP, 20-Pin PLCC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATF16V8B

Number of Macro Cells

8

Number of User I/Os

18

Memory Type

Flash

Number of Logic Blocks/Elements

8

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

-40 °C

Pin Count

20

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

9.04 x 9.04 x 4.06mm

Height

4.06mm

Length

9.04mm

Maximum Operating Supply Voltage

5.5 V

Width

9.04mm

Minimum Operating Supply Voltage

4.5 V

Re-programmability Support

Yes

Propagation Delay Test Condition

50pF