Technical documents
Specifications
Brand
MicrochipFamily Name
ATF16V8B
Number of Gates
150
Number of Macro Cells
8
Number of User I/Os
8
Maximum Internal Frequency
62MHz
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Propagation Delay Time
15ns
Fabrication Technology
CMOS, TTL
Dimensions
12.8 x 7.5 x 2.35mm
Height
2.35mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
12.8mm
Maximum Operating Supply Voltage
5 V
Width
7.5mm
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details
Simple Programmable Logic Device, Microchip
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
ATF16V8B
Number of Gates
150
Number of Macro Cells
8
Number of User I/Os
8
Maximum Internal Frequency
62MHz
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Propagation Delay Time
15ns
Fabrication Technology
CMOS, TTL
Dimensions
12.8 x 7.5 x 2.35mm
Height
2.35mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
12.8mm
Maximum Operating Supply Voltage
5 V
Width
7.5mm
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details
Simple Programmable Logic Device, Microchip
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.