Microchip ATF16V8BQL-15SU, SPLD Simple Programmable Logic Device ATF16V8BQL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz ISP,

RS Stock No.: 899-6766Brand: MicrochipManufacturers Part No.: ATF16V8BQL-15SU
brand-logo
View all in SPLDs

Technical documents

Specifications

Family Name

ATF16V8BQL

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

50MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

12.8 x 7.5 x 2.05mm

Height

2.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

12.8mm

Maximum Operating Supply Voltage

5 V

Width

7.5mm

Stock information temporarily unavailable.

P.O.A.

Microchip ATF16V8BQL-15SU, SPLD Simple Programmable Logic Device ATF16V8BQL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz ISP,

P.O.A.

Microchip ATF16V8BQL-15SU, SPLD Simple Programmable Logic Device ATF16V8BQL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz ISP,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATF16V8BQL

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

50MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

12.8 x 7.5 x 2.05mm

Height

2.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

12.8mm

Maximum Operating Supply Voltage

5 V

Width

7.5mm