Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip ATF16V8BQL-15XU, SPLD Simple Programmable Logic Device ATF16V8BQL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz ISP,

RS Stock No.: 899-6760Brand: MicrochipManufacturers Part No.: ATF16V8BQL-15XU
brand-logo
View all in SPLDs

Technical documents

Specifications

Family Name

ATF16V8BQL

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

50MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

6.6mm

Maximum Operating Supply Voltage

5 V

Width

4.5mm

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Stock information temporarily unavailable.

P.O.A.

Microchip ATF16V8BQL-15XU, SPLD Simple Programmable Logic Device ATF16V8BQL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz ISP,
Select packaging type

P.O.A.

Microchip ATF16V8BQL-15XU, SPLD Simple Programmable Logic Device ATF16V8BQL 250 Gates, 8 Macro Cells, 8 I/O, 50MHz ISP,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATF16V8BQL

Number of Gates

250

Number of Macro Cells

8

Number of User I/Os

8

Maximum Internal Frequency

50MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum Propagation Delay Time

15ns

Fabrication Technology

EECMOS

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

6.6mm

Maximum Operating Supply Voltage

5 V

Width

4.5mm

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.