Technical documents
Specifications
Brand
MicrochipFamily Name
ATF22LV10C
Number of Macro Cells
10
Number of User I/Os
22
In System Programmability
In System
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
PDIP
Pin Count
24
Maximum Propagation Delay Time
10ns
Fabrication Technology
CMOS
Dimensions
32.13 x 7.11 x 4.95mm
Height
4.95mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
35pF
Length
32.13mm
Maximum Operating Supply Voltage
5.5 V
Width
7.11mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
ATF22LV10C
Number of Macro Cells
10
Number of User I/Os
22
In System Programmability
In System
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
PDIP
Pin Count
24
Maximum Propagation Delay Time
10ns
Fabrication Technology
CMOS
Dimensions
32.13 x 7.11 x 4.95mm
Height
4.95mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
35pF
Length
32.13mm
Maximum Operating Supply Voltage
5.5 V
Width
7.11mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Country of Origin
Taiwan, Province Of China