Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns

RS Stock No.: 177-1505Brand: MicrochipManufacturers Part No.: ATF22V10C-10PU
brand-logo
View all in SPLDs

Technical documents

Specifications

Family Name

ATF22V10C

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

5ns

Fabrication Technology

CMOS

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

32.13mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns

P.O.A.

Microchip ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, ISP, 5ns
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATF22V10C

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

5ns

Fabrication Technology

CMOS

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

32.13mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Taiwan, Province Of China