Technical documents
Specifications
Brand
MicrochipFamily Name
ATF22V10C
Number of Gates
500
Number of Macro Cells
10
Number of User I/Os
22
In System Programmability
In System
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Maximum Propagation Delay Time
5ns
Fabrication Technology
CMOS
Dimensions
15.6 x 7.6 x 2.35mm
Height
2.35mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
15.6mm
Maximum Operating Supply Voltage
5.5 V
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
ATF22V10C
Number of Gates
500
Number of Macro Cells
10
Number of User I/Os
22
In System Programmability
In System
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
24
Maximum Propagation Delay Time
5ns
Fabrication Technology
CMOS
Dimensions
15.6 x 7.6 x 2.35mm
Height
2.35mm
Width
7.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
15.6mm
Maximum Operating Supply Voltage
5.5 V
Country of Origin
United States