Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS

RS Stock No.: 177-1509Brand: MicrochipManufacturers Part No.: ATF22V10CQZ-20SU
brand-logo
View all in SPLDs

Technical documents

Specifications

Family Name

ATF22V10CQZ

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Maximum Propagation Delay Time

12ns

Fabrication Technology

CMOS

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Width

7.6mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

15.6mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS

P.O.A.

Microchip ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATF22V10CQZ

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Maximum Propagation Delay Time

12ns

Fabrication Technology

CMOS

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Width

7.6mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

15.6mm

Country of Origin

United States