Microchip ATF22V10CQZ-20XU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS

RS Stock No.: 177-1975Brand: MicrochipManufacturers Part No.: ATF22V10CQZ-20XU
brand-logo
View all in SPLDs

Technical documents

Specifications

Family Name

ATF22V10CQZ

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Maximum Propagation Delay Time

12ns

Fabrication Technology

CMOS

Dimensions

7.9 x 4.48 x 1.05mm

Height

1.05mm

Width

4.48mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

7.9mm

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Microchip ATF22V10CQZ-20XU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS

P.O.A.

Microchip ATF22V10CQZ-20XU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, 12ns CMOS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATF22V10CQZ

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Maximum Propagation Delay Time

12ns

Fabrication Technology

CMOS

Dimensions

7.9 x 4.48 x 1.05mm

Height

1.05mm

Width

4.48mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

7.9mm

Maximum Operating Supply Voltage

5.5 V

Country of Origin

Taiwan, Province Of China