Microchip ATF750C-10PU, CPLD ATF750C 10 Cells, 10 I/O, 10ns, ISP, 24-Pin PDIP

RS Stock No.: 127-8221Brand: MicrochipManufacturers Part No.: ATF750C-10PU
brand-logo
View all in CPLDs

Technical documents

Specifications

Family Name

ATF750C

Number of Macro Cells

10

Number of User I/Os

10

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Pin Count

24

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Length

32.13mm

Maximum Operating Supply Voltage

5 V

Propagation Delay Test Condition

50pF

Re-programmability Support

Yes

Width

7.11mm

Country of Origin

Taiwan, Province Of China

Product details

Complex Programmable Logic Devices

P.O.A.

Microchip ATF750C-10PU, CPLD ATF750C 10 Cells, 10 I/O, 10ns, ISP, 24-Pin PDIP
Select packaging type

P.O.A.

Microchip ATF750C-10PU, CPLD ATF750C 10 Cells, 10 I/O, 10ns, ISP, 24-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATF750C

Number of Macro Cells

10

Number of User I/Os

10

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Pin Count

24

Maximum Operating Temperature

+85 °C

Propagation Delay

10ns

Individual Output Enable Control

Yes

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Length

32.13mm

Maximum Operating Supply Voltage

5 V

Propagation Delay Test Condition

50pF

Re-programmability Support

Yes

Width

7.11mm

Country of Origin

Taiwan, Province Of China

Product details

Complex Programmable Logic Devices