Technical documents
Specifications
Brand
MicrochipResolution
16 bit
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.33 x 5.38 x 1.78mm
Length
10.33mm
Width
5.38mm
Height
1.78mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.8 V
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details
Energy Metering ICs
Energy/Power Measurement - Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipResolution
16 bit
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Dimensions
10.33 x 5.38 x 1.78mm
Length
10.33mm
Width
5.38mm
Height
1.78mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.8 V
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details