Technical documents
Specifications
Brand
MicrochipNumber of ADCs
3
Resolution
16 bit
Sampling Rate
8kHz
Number of Channels per Chip
3
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Power Supply Type
Single
Dimensions
10.33 x 5.38 x 1.78mm
Height
1.78mm
Length
10.33mm
Maximum Operating Supply Voltage
3.6 V
Width
5.38mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.8 V
Maximum Operating Temperature
+85 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MicrochipNumber of ADCs
3
Resolution
16 bit
Sampling Rate
8kHz
Number of Channels per Chip
3
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Power Supply Type
Single
Dimensions
10.33 x 5.38 x 1.78mm
Height
1.78mm
Length
10.33mm
Maximum Operating Supply Voltage
3.6 V
Width
5.38mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.8 V
Maximum Operating Temperature
+85 °C
