Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 100-Pin TQFP

RS Stock No.: 127-8223Brand: MicrochipManufacturers Part No.: ATMEGA1280-16AUDistrelec Article No.: 30113612
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

16MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Pulse Width Modulation

1 (12 x 16 bit), 1 (4 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

16 x 10 bit

Height

1.05mm

Width

14.1mm

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 100-Pin TQFP
Select packaging type

P.O.A.

Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

16MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Pulse Width Modulation

1 (12 x 16 bit), 1 (4 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

16 x 10 bit

Height

1.05mm

Width

14.1mm

Product details

8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash

Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega32
•ATmega64
•ATmega128
•ATmega324
•ATmega325
•ATmega406
•ATmega640
•ATmega644
•ATmega645
•ATmega1280
•ATmega1281
•ATmega1284
•ATmega2560
•ATmega2561
•ATmega3250
•ATmega6450