Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 16 kB Flash, 32-Pin QFN

RS Stock No.: 193-6170Brand: MicrochipManufacturers Part No.: ATMEGA1608-MF
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of USART Channels

3

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

3

Number of CAN Channels

0

Height

0.9mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Instruction Set Architecture

RISC

Length

5mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Pulse Width Modulation

0

Dimensions

5 x 5 x 0.9mm

Width

5mm

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 16 kB Flash, 32-Pin QFN

P.O.A.

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 16 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

1

Number of USART Channels

3

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

3

Number of CAN Channels

0

Height

0.9mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Instruction Set Architecture

RISC

Length

5mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Pulse Width Modulation

0

Dimensions

5 x 5 x 0.9mm

Width

5mm