Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 16 kB Flash, 32-Pin VQFN

RS Stock No.: 899-6801Brand: MicrochipManufacturers Part No.: ATMEGA168PA-MMH
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

4.05 x 4.05 x 0.95mm

Width

4.05mm

Height

0.95mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Length

4.05mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

You may be interested in

P.O.A.

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 16 kB Flash, 32-Pin VQFN
Select packaging type

P.O.A.

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 16 kB Flash, 32-Pin VQFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Family Name

ATmega

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

4.05 x 4.05 x 0.95mm

Width

4.05mm

Height

0.95mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Length

4.05mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

You may be interested in