Microchip, 8bit AVR, ATmega16U2 Microcontroller, 16MHz, 16 kB Flash, 32-Pin TQFP

RS Stock No.: 127-8282Brand: MicrochipManufacturers Part No.: ATMEGA16U2-AUDistrelec Article No.: 30301861
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega16U2

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

1 x 8 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

8 x 10 bit

Height

1.05mm

Width

7mm

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

1 (4 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit AVR, ATmega16U2 Microcontroller, 16MHz, 16 kB Flash, 32-Pin TQFP
Select packaging type

P.O.A.

Microchip, 8bit AVR, ATmega16U2 Microcontroller, 16MHz, 16 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATmega16U2

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

1 x 8 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

8 x 10 bit

Height

1.05mm

Width

7mm

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

1 (4 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

United States