Microchip ATMEGA16U2-MU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 32-Pin QFN

RS Stock No.: 171-7834Brand: MicrochipManufacturers Part No.: ATMEGA16U2-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

512 kB

USB Channels

1

Number of PWM Units

2 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

0

Height

0.95mm

Number of LIN Channels

0

Width

5mm

Dimensions

5 x 5 x 0.95mm

Pulse Width Modulation

2 (5 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA16U2-MU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 32-Pin QFN
Select packaging type

P.O.A.

Microchip ATMEGA16U2-MU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

512 kB

USB Channels

1

Number of PWM Units

2 x 8 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

0

Height

0.95mm

Number of LIN Channels

0

Width

5mm

Dimensions

5 x 5 x 0.95mm

Pulse Width Modulation

2 (5 x 8 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0