Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip ATmega3209-MFR, 8bit Microcontroller, ATmega, 20MHz, 32 kB Flash, 48-Pin QFN

RS Stock No.: 175-7208Brand: MicrochipManufacturers Part No.: ATmega3209-MFR
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

4.096 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Maximum Operating Temperature

+125 °C

Length

6mm

ADCs

16 x 10 bit

Height

0.5mm

Width

6mm

Minimum Operating Temperature

-40 °C

Dimensions

6 x 6 x 0.5mm

Number of ADC Units

1

Program Memory Type

Flash

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip ATmega3209-MFR, 8bit Microcontroller, ATmega, 20MHz, 32 kB Flash, 48-Pin QFN
Select packaging type

P.O.A.

Microchip ATmega3209-MFR, 8bit Microcontroller, ATmega, 20MHz, 32 kB Flash, 48-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATmega

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

4.096 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

4

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Maximum Operating Temperature

+125 °C

Length

6mm

ADCs

16 x 10 bit

Height

0.5mm

Width

6mm

Minimum Operating Temperature

-40 °C

Dimensions

6 x 6 x 0.5mm

Number of ADC Units

1

Program Memory Type

Flash

Country of Origin

United States