Microchip ATMEGA324A-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 1 kB, 32 kB Flash, 40-Pin PDIP

RS Stock No.: 719-3957Brand: MicrochipManufacturers Part No.: ATMEGA324A-PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.445mm

Number of LIN Channels

0

Dimensions

52.578 x 13.97 x 4.445mm

Maximum Operating Temperature

+85 °C

Length

52.58mm

ADCs

8 x 10 bit

Width

13.97mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA324A-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 1 kB, 32 kB Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Microchip ATMEGA324A-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 1 kB, 32 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.445mm

Number of LIN Channels

0

Dimensions

52.578 x 13.97 x 4.445mm

Maximum Operating Temperature

+85 °C

Length

52.58mm

ADCs

8 x 10 bit

Width

13.97mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

You may be interested in