Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP

RS Stock No.: 131-0271Brand: MicrochipManufacturers Part No.: ATMEGA328P-AUDistrelec Article No.: 30099623
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

ATmega328P 8-Bit megaAVR picoPower Microcontrollers

The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. Featured is picoPower technology that offers ultra-low power consumption and low-power sleep modes, ideal for battery powered applications.

Microcontroller Features

•20 MHz Max. Operating Frequency
•Up to 20 MIPS at 20 MHz
•32 KB Flash
•1024 B EEPROM
•2 KB SRAM
•131 Instructions – Most single clock cycle execution
•32 General Purpose Registers
•23 GPIO
•Power-on Reset and Programmable Brown-out Detection
•Internal Calibrated Oscillator
•External and Internal Interrupt Sources
•Six Power-Saving Sleep Modes
•Internal and External Interrupts
•Fully Static Operation

Peripheral Features

•10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
•Capacitive Touch Sense – 16 channels
•Temperature Sensor
•Two 8-bit Timers
•One 16-bit Timer
•Output Compare Module – 6 channels
•Six PWM Channels
•Programmable Serial USART
•Master/Slave SPI Serial Interface
•Byte-oriented 2-wire Serial Interface – I2C compatible
•Programmable Watchdog Timer with Separate Oscillator
•Analogue Comparator
•Interrupt and Wake-up on Pin Change

Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
Select packaging type

P.O.A.

Microchip ATMEGA328P-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

ATmega328P 8-Bit megaAVR picoPower Microcontrollers

The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. Featured is picoPower technology that offers ultra-low power consumption and low-power sleep modes, ideal for battery powered applications.

Microcontroller Features

•20 MHz Max. Operating Frequency
•Up to 20 MIPS at 20 MHz
•32 KB Flash
•1024 B EEPROM
•2 KB SRAM
•131 Instructions – Most single clock cycle execution
•32 General Purpose Registers
•23 GPIO
•Power-on Reset and Programmable Brown-out Detection
•Internal Calibrated Oscillator
•External and Internal Interrupt Sources
•Six Power-Saving Sleep Modes
•Internal and External Interrupts
•Fully Static Operation

Peripheral Features

•10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
•Capacitive Touch Sense – 16 channels
•Temperature Sensor
•Two 8-bit Timers
•One 16-bit Timer
•Output Compare Module – 6 channels
•Six PWM Channels
•Programmable Serial USART
•Master/Slave SPI Serial Interface
•Byte-oriented 2-wire Serial Interface – I2C compatible
•Programmable Watchdog Timer with Separate Oscillator
•Analogue Comparator
•Interrupt and Wake-up on Pin Change