Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 1 kB, 32 kB Flash, 28-Pin PDIP

RS Stock No.: 921-4545Brand: MicrochipManufacturers Part No.: ATMEGA328P-PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

6 x 10 bit

Length

37.4mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Dimensions

37.4 x 6.76 x 3.28mm

Width

6.76mm

Height

3.28mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Product details

ATmega328P 8-Bit megaAVR picoPower Microcontrollers

The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. Featured is picoPower technology that offers ultra-low power consumption and low-power sleep modes, ideal for battery powered applications.

Microcontroller Features

•20 MHz Max. Operating Frequency
•Up to 20 MIPS at 20 MHz
•32 KB Flash
•1024 B EEPROM
•2 KB SRAM
•131 Instructions – Most single clock cycle execution
•32 General Purpose Registers
•23 GPIO
•Power-on Reset and Programmable Brown-out Detection
•Internal Calibrated Oscillator
•External and Internal Interrupt Sources
•Six Power-Saving Sleep Modes
•Internal and External Interrupts
•Fully Static Operation

Peripheral Features

•10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
•Capacitive Touch Sense – 16 channels
•Temperature Sensor
•Two 8-bit Timers
•One 16-bit Timer
•Output Compare Module – 6 channels
•Six PWM Channels
•Programmable Serial USART
•Master/Slave SPI Serial Interface
•Byte-oriented 2-wire Serial Interface – I2C compatible
•Programmable Watchdog Timer with Separate Oscillator
•Analogue Comparator
•Interrupt and Wake-up on Pin Change

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 1 kB, 32 kB Flash, 28-Pin PDIP

P.O.A.

Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 1 kB, 32 kB Flash, 28-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

6 x 10 bit

Length

37.4mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Dimensions

37.4 x 6.76 x 3.28mm

Width

6.76mm

Height

3.28mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Product details

ATmega328P 8-Bit megaAVR picoPower Microcontrollers

The Atmel ATmega328P Microcontroller is an 8-bit megaAVR device based on the AVR enhanced RISC architecture. Featured is picoPower technology that offers ultra-low power consumption and low-power sleep modes, ideal for battery powered applications.

Microcontroller Features

•20 MHz Max. Operating Frequency
•Up to 20 MIPS at 20 MHz
•32 KB Flash
•1024 B EEPROM
•2 KB SRAM
•131 Instructions – Most single clock cycle execution
•32 General Purpose Registers
•23 GPIO
•Power-on Reset and Programmable Brown-out Detection
•Internal Calibrated Oscillator
•External and Internal Interrupt Sources
•Six Power-Saving Sleep Modes
•Internal and External Interrupts
•Fully Static Operation

Peripheral Features

•10-bit 15 ksps Analogue-to-Digital Converter (ADC) – 8 or 6 channels
•Capacitive Touch Sense – 16 channels
•Temperature Sensor
•Two 8-bit Timers
•One 16-bit Timer
•Output Compare Module – 6 channels
•Six PWM Channels
•Programmable Serial USART
•Master/Slave SPI Serial Interface
•Byte-oriented 2-wire Serial Interface – I2C compatible
•Programmable Watchdog Timer with Separate Oscillator
•Analogue Comparator
•Interrupt and Wake-up on Pin Change

You may be interested in