Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 32-Pin VQFN

Technical documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
3
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
2
Number of UART Channels
3
Maximum Number of Ethernet Channels
0
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
5.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (10 Channel)
Dimensions
5.1 x 5.1 x 0.85mm
Width
5.1mm
Height
0.85mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
3
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
2
Number of UART Channels
3
Maximum Number of Ethernet Channels
0
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
5.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (10 Channel)
Dimensions
5.1 x 5.1 x 0.85mm
Width
5.1mm
Height
0.85mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China