Technical documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB, 512 B
Maximum Frequency
16MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 to 5.5 V
Number of CAN Channels
0
Pulse Width Modulation
2(4 x 8 bit)
Length
52.58mm
ADCs
8 x 10 bit
Width
13.97mm
Number of LIN Channels
0
Dimensions
52.578 x 13.97 x 4.826mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Height
4.826mm
Minimum Operating Temperature
-40 °C
Product details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
P.O.A.
Production pack (Tube)
10
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB, 512 B
Maximum Frequency
16MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 to 5.5 V
Number of CAN Channels
0
Pulse Width Modulation
2(4 x 8 bit)
Length
52.58mm
ADCs
8 x 10 bit
Width
13.97mm
Number of LIN Channels
0
Dimensions
52.578 x 13.97 x 4.826mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Height
4.826mm
Minimum Operating Temperature
-40 °C
Product details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535