Technical documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
5.1 x 5.1 x 0.95mm
Width
5.1mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1 (8 x 10 bit)
Length
5.1mm
Number of ADC Units
1
Product details
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
ATmega
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
5.1 x 5.1 x 0.95mm
Width
5.1mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
1 (8 x 10 bit)
Length
5.1mm
Number of ADC Units
1
Product details
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector