Microchip ATMEGA8A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 32-Pin TQFP

RS Stock No.: 715-3817Brand: MicrochipManufacturers Part No.: ATMEGA8A-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Height

1.05mm

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Dimensions

7 x 7 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

8 x 10 bit

Width

7mm

Pulse Width Modulation

1(3 Channel)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip ATMEGA8A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 32-Pin TQFP
Select packaging type

P.O.A.

Microchip ATMEGA8A-AU, 8bit AVR Microcontroller, ATmega, 16MHz, 512 B, 8 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Height

1.05mm

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Dimensions

7 x 7 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

8 x 10 bit

Width

7mm

Pulse Width Modulation

1(3 Channel)

You may be interested in