Microchip, 8bit AVR, AVR Microcontroller, 16MHz, 8 kB Flash, 28-Pin DIP

RS Stock No.: 236-8838Brand: MicrochipManufacturers Part No.: ATMEGA8A-PN
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AVR

Package Type

DIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip, 8bit AVR, AVR Microcontroller, 16MHz, 8 kB Flash, 28-Pin DIP
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Microchip, 8bit AVR, AVR Microcontroller, 16MHz, 8 kB Flash, 28-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

AVR

Package Type

DIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

Program Memory Type

Flash