Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 8 kB Flash, 32-Pin TQFP

RS Stock No.: 131-0376Brand: MicrochipManufacturers Part No.: ATMEGA8U2-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of UART Channels

1

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

0

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

1 (4 Channel)

Program Memory Type

Flash

Height

1.05mm

Number of LIN Channels

0

Width

7mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 8 kB Flash, 32-Pin TQFP
Select packaging type

P.O.A.

Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 8 kB Flash, 32-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of UART Channels

1

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

0

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

1 (4 Channel)

Program Memory Type

Flash

Height

1.05mm

Number of LIN Channels

0

Width

7mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Product details

8-Bit megaAVR Microcontrollers with USB Controller, Atmel

These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.