Technical documents
Specifications
Brand
MicrochipFamily Name
SAM3S
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
64MHz
RAM Size
48 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of USART Channels
2
Number of CAN Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
1.8 V, 3.3 V
Length
16mm
ADCs
15 x 12 bit
Height
1.45mm
Number of LIN Channels
0
Width
16mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
16 x 16 x 1.45mm
Pulse Width Modulation
1 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
SMART SAM3S ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3S Flash microcontroller (MCU) integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation and 1.6μA in backup mode with the Real-Time-Clock running. The series also includes parallel capture mode, and QTouch capacitive touch support.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
SAM3S
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
64MHz
RAM Size
48 kB
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of USART Channels
2
Number of CAN Channels
0
Number of UART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
1.8 V, 3.3 V
Length
16mm
ADCs
15 x 12 bit
Height
1.45mm
Number of LIN Channels
0
Width
16mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
16 x 16 x 1.45mm
Pulse Width Modulation
1 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
SMART SAM3S ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3S Flash microcontroller (MCU) integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation and 1.6μA in backup mode with the Real-Time-Clock running. The series also includes parallel capture mode, and QTouch capacitive touch support.