Microchip, 32bit ARM Cortex M4, SAM4L Microcontroller, 48MHz, 256 kB Flash, 100-Pin TQFP

RS Stock No.: 131-1195Brand: MicrochipManufacturers Part No.: ATSAM4LC4CA-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

SAM4L

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

1

Number of USART Channels

4

Number of CAN Channels

0

Number of I2C Channels

4

Number of UART Channels

4

Typical Operating Supply Voltage

1.8 V, 3 V

Dimensions

14 x 14 x 1.05mm

Width

14mm

Height

1.05mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

ADCs

3 x 12 bit

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of PCI Channels

0

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit ARM Cortex M4, SAM4L Microcontroller, 48MHz, 256 kB Flash, 100-Pin TQFP
Select packaging type

P.O.A.

Microchip, 32bit ARM Cortex M4, SAM4L Microcontroller, 48MHz, 256 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

SAM4L

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

1

Number of USART Channels

4

Number of CAN Channels

0

Number of I2C Channels

4

Number of UART Channels

4

Typical Operating Supply Voltage

1.8 V, 3 V

Dimensions

14 x 14 x 1.05mm

Width

14mm

Height

1.05mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

ADCs

3 x 12 bit

Length

14mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of PCI Channels

0