Microchip SAM4S Xplained Pro MCU Evaluation Kit ATSAM4S-XPRO

RS Stock No.: 130-6166Brand: MicrochipManufacturers Part No.: ATSAM4S-XPRO
brand-logo

Technical documents

Specifications

Classification

Evaluation Kit

Kit Name

SAM4S Xplained Pro

Technology

MCU

Device Core

Cortex M4

Processor Family Name

SAM

Processor Part Number

SAM4SD32

Processor Type

MCU

Product details

ATSAM4S Xplained Pro, MCU Evaluation Kit

Atmel® SAM4S Xplained Pro evaluation kit allows design engineers prototyping and evaluation of the ATSAM4SD32C microcontroller. The ARM Cortex M4 evaluation kit is supported by Atmel Studio and has the Atmel Software framework (ASF). The driver file supports both 32-bit and 64-bit versions of Microsoft® Windows® XP and Windows 7.
The ARM Cortex M4 MCU series evaluation board is programmed and debugged by the on board Embedded Debugger so there are no external tools necessary. The SAM4S Xplained Pro kit can be powered either by USB or by an external power source through the 4 pin power header.

Features & Benefits of the ATSAM4S Xplained Pro Evaluation Kit
•ARM Cortex M4 processor microcontroller ATSAM4SD32C
•Two crystals: 12MHz,32kHz can be used as clock sources for the SAM4S device
•Serial Wire Debug (SWD): program/debug
•Virtual COM-port interface
•USB interface
•SPI or TWI Data Gateway Interface (DGI)
•GPIOs x 4
•Reset button
•Yellow LED
•LCD display header and three extension headers
•2Gb NAND Flash for non-volatile storage
•SD card connector

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip SAM4S Xplained Pro MCU Evaluation Kit ATSAM4S-XPRO

P.O.A.

Microchip SAM4S Xplained Pro MCU Evaluation Kit ATSAM4S-XPRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Classification

Evaluation Kit

Kit Name

SAM4S Xplained Pro

Technology

MCU

Device Core

Cortex M4

Processor Family Name

SAM

Processor Part Number

SAM4SD32

Processor Type

MCU

Product details

ATSAM4S Xplained Pro, MCU Evaluation Kit

Atmel® SAM4S Xplained Pro evaluation kit allows design engineers prototyping and evaluation of the ATSAM4SD32C microcontroller. The ARM Cortex M4 evaluation kit is supported by Atmel Studio and has the Atmel Software framework (ASF). The driver file supports both 32-bit and 64-bit versions of Microsoft® Windows® XP and Windows 7.
The ARM Cortex M4 MCU series evaluation board is programmed and debugged by the on board Embedded Debugger so there are no external tools necessary. The SAM4S Xplained Pro kit can be powered either by USB or by an external power source through the 4 pin power header.

Features & Benefits of the ATSAM4S Xplained Pro Evaluation Kit
•ARM Cortex M4 processor microcontroller ATSAM4SD32C
•Two crystals: 12MHz,32kHz can be used as clock sources for the SAM4S device
•Serial Wire Debug (SWD): program/debug
•Virtual COM-port interface
•USB interface
•SPI or TWI Data Gateway Interface (DGI)
•GPIOs x 4
•Reset button
•Yellow LED
•LCD display header and three extension headers
•2Gb NAND Flash for non-volatile storage
•SD card connector

You may be interested in