Microchip, 32bit ARM Cortex M4, ATSAM4 Microcontroller, 120MHz, 1.024 MB, 16 kB Flash, ROM, 100-Pin LQFP

RS Stock No.: 769-2533Brand: MicrochipManufacturers Part No.: ATSAM4S16CA-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATSAM4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB, 16 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Pulse Width Modulation

1(4 x 16 bit)

Dimensions

14 x 14 x 1.45mm

Width

14mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

1(16 x 12 bit)

Length

14mm

Number of PCI Channels

0

Program Memory Type

Flash, ROM

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

SMART SAM4S ARM® Cortex-M4 Microcontrollers

Based on the powerful ARM® Cortex®-M4 core, the Atmel® SMART SAM4S series offers scalable performance, memory density and power efficiency. It integrates a hardware code protection.

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit ARM Cortex M4, ATSAM4 Microcontroller, 120MHz, 1.024 MB, 16 kB Flash, ROM, 100-Pin LQFP
Select packaging type

P.O.A.

Microchip, 32bit ARM Cortex M4, ATSAM4 Microcontroller, 120MHz, 1.024 MB, 16 kB Flash, ROM, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATSAM4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 MB, 16 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

2

Pulse Width Modulation

1(4 x 16 bit)

Dimensions

14 x 14 x 1.45mm

Width

14mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

ADCs

1(16 x 12 bit)

Length

14mm

Number of PCI Channels

0

Program Memory Type

Flash, ROM

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

SMART SAM4S ARM® Cortex-M4 Microcontrollers

Based on the powerful ARM® Cortex®-M4 core, the Atmel® SMART SAM4S series offers scalable performance, memory density and power efficiency. It integrates a hardware code protection.