Technical documents
Specifications
Brand
MicrochipFamily Name
Flash
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
120MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 250) (ex VAT)
Microchip, 16bit ARM Cortex M4, Flash Microcontroller MCU, 120MHz, 256 kB Flash, 48-Pin LQFP
250
P.O.A.
Each (In a Tray of 250) (ex VAT)
Microchip, 16bit ARM Cortex M4, Flash Microcontroller MCU, 120MHz, 256 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
Flash
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
16bit
Program Memory Size
256 kB
Maximum Frequency
120MHz
Program Memory Type
Flash