Microchip ATSAMA5D22C-CUR, Cortex A5 MPU Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 196-Pin TFBGA

RS Stock No.: 526-449Brand: MicrochipManufacturers Part No.: ATSAMA5D22C-CUR
brand-logo
View all in Microprocessors

Technical documents

Specifications

Family Name

SAMA5D2

Device Core

Cortex A5 MPU

Data Bus Width

32bit

Instruction Set Architecture

ARMv7-A

Maximum Frequency

500MHz

Package Type

TFBGA

Pin Count

196

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Microchip ATSAMA5D22C-CUR, Cortex A5 MPU Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 196-Pin TFBGA

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Microchip ATSAMA5D22C-CUR, Cortex A5 MPU Microprocessor SAMA5D2 32bit ARMv7-A 500MHz 196-Pin TFBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

SAMA5D2

Device Core

Cortex A5 MPU

Data Bus Width

32bit

Instruction Set Architecture

ARMv7-A

Maximum Frequency

500MHz

Package Type

TFBGA

Pin Count

196

Country of Origin

Taiwan, Province Of China