Microchip ATSAMA5D27-SOM1, ARM Cortex A5 Microprocessor SAMA5D2 RISC 500MHz 176-Pin Module

RS Stock No.: 168-2814Brand: MicrochipManufacturers Part No.: ATSAMA5D27-SOM1
brand-logo
View all in Microprocessors

Technical documents

Specifications

Family Name

SAMA5D2

Device Core

ARM Cortex A5

Instruction Set Architecture

RISC

Maximum Frequency

500MHz

Mounting Type

Surface Mount

Package Type

Module

Pin Count

176

Typical Operating Supply Voltage

3.3 V

Dimensions

40.1 x 38.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Microchip ATSAMA5D27-SOM1, ARM Cortex A5 Microprocessor SAMA5D2 RISC 500MHz 176-Pin Module
Select packaging type

P.O.A.

Microchip ATSAMA5D27-SOM1, ARM Cortex A5 Microprocessor SAMA5D2 RISC 500MHz 176-Pin Module
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

SAMA5D2

Device Core

ARM Cortex A5

Instruction Set Architecture

RISC

Maximum Frequency

500MHz

Mounting Type

Surface Mount

Package Type

Module

Pin Count

176

Typical Operating Supply Voltage

3.3 V

Dimensions

40.1 x 38.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C