Microchip, 32bit ARM Cortex A5, SAMA5D3 Microcontroller, 536MHz, 160 kB Flash, 324-Pin LFBGA

RS Stock No.: 133-0936PBrand: MicrochipManufacturers Part No.: ATSAMA5D31A-CU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

SAMA5D3

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM Cortex A5

Data Bus Width

32bit

Program Memory Size

160 kB

Maximum Frequency

536MHz

RAM Size

128 kB

USB Channels

3

Number of PWM Units

1 x 16 bit

Number of SPI Channels

6

Number of USART Channels

4

Typical Operating Supply Voltage

1.2 V

Number of I2C Channels

3

Number of UART Channels

6

Number of CAN Channels

2

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

15.05 x 15.05 x 1.1mm

Width

15.05mm

Height

1.1mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARMv7-A

Maximum Number of Ethernet Channels

1

ADCs

12 x 12 bit

Length

15.05mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Country of Origin

Taiwan, Province Of China

Product details

SMART SAMA5 ARM® Cortex-A5 Microprocessors

Based on the ARM® Cortex®-A5 processor, the Atmel® SMART SAMA5 series of microprocessor units (MPUs) delivers versatile high-performance, low-power, and advanced security for cost-sensitive industrial and consumer applications. The SAMA5 MPUs offer a balance in a rich set of peripherals and user interfaces.

ARM Microprocessors

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit ARM Cortex A5, SAMA5D3 Microcontroller, 536MHz, 160 kB Flash, 324-Pin LFBGA
Select packaging type

P.O.A.

Microchip, 32bit ARM Cortex A5, SAMA5D3 Microcontroller, 536MHz, 160 kB Flash, 324-Pin LFBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

SAMA5D3

Package Type

LFBGA

Mounting Type

Surface Mount

Pin Count

324

Device Core

ARM Cortex A5

Data Bus Width

32bit

Program Memory Size

160 kB

Maximum Frequency

536MHz

RAM Size

128 kB

USB Channels

3

Number of PWM Units

1 x 16 bit

Number of SPI Channels

6

Number of USART Channels

4

Typical Operating Supply Voltage

1.2 V

Number of I2C Channels

3

Number of UART Channels

6

Number of CAN Channels

2

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

15.05 x 15.05 x 1.1mm

Width

15.05mm

Height

1.1mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARMv7-A

Maximum Number of Ethernet Channels

1

ADCs

12 x 12 bit

Length

15.05mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Country of Origin

Taiwan, Province Of China

Product details

SMART SAMA5 ARM® Cortex-A5 Microprocessors

Based on the ARM® Cortex®-A5 processor, the Atmel® SMART SAMA5 series of microprocessor units (MPUs) delivers versatile high-performance, low-power, and advanced security for cost-sensitive industrial and consumer applications. The SAMA5 MPUs offer a balance in a rich set of peripherals and user interfaces.

ARM Microprocessors