Microchip, 32bit ARM Cortex M0+, ATSAMD Microcontroller, 48MHz, 256 kB Flash, 64-Pin TQFP

RS Stock No.: 177-3862PBrand: MicrochipManufacturers Part No.: ATSAMD21J18A-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATSAMD

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of CAN Channels

0

Number of USART Channels

6

Number of UART Channels

6

Number of I2C Channels

6

Typical Operating Supply Voltage

3.6 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

10mm

ADCs

20 x 12 bit

Height

1.05mm

Number of LIN Channels

6

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (24 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip, 32bit ARM Cortex M0+, ATSAMD Microcontroller, 48MHz, 256 kB Flash, 64-Pin TQFP
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip, 32bit ARM Cortex M0+, ATSAMD Microcontroller, 48MHz, 256 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATSAMD

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of CAN Channels

0

Number of USART Channels

6

Number of UART Channels

6

Number of I2C Channels

6

Typical Operating Supply Voltage

3.6 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

10mm

ADCs

20 x 12 bit

Height

1.05mm

Number of LIN Channels

6

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

1 (24 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0