Microchip, 32bit ARM Cortex M4, ATSAMD51 Microcontroller, 120MHz, 512 kB Flash, 48-Pin VQFN

RS Stock No.: 144-9589Brand: MicrochipManufacturers Part No.: ATSAMD51G19A-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATSAMD51

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

192 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of UART Channels

0

Number of CAN Channels

2

Number of USART Channels

2

Number of I2C Channels

6

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

7mm

ADCs

20 x 12 bit

Height

0.9mm

Number of LIN Channels

0

Width

7mm

Data Rate

2Mbit/s

Dimensions

7 x 7 x 0.9mm

Pulse Width Modulation

1 (13 Channel)

Program Memory Type

Flash

Number of PCI Channels

0

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit ARM Cortex M4, ATSAMD51 Microcontroller, 120MHz, 512 kB Flash, 48-Pin VQFN
Select packaging type

P.O.A.

Microchip, 32bit ARM Cortex M4, ATSAMD51 Microcontroller, 120MHz, 512 kB Flash, 48-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATSAMD51

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

192 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of UART Channels

0

Number of CAN Channels

2

Number of USART Channels

2

Number of I2C Channels

6

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

7mm

ADCs

20 x 12 bit

Height

0.9mm

Number of LIN Channels

0

Width

7mm

Data Rate

2Mbit/s

Dimensions

7 x 7 x 0.9mm

Pulse Width Modulation

1 (13 Channel)

Program Memory Type

Flash

Number of PCI Channels

0

Country of Origin

United States