Microchip, 32bit ARM Cortex M4, ATSAME53 Microcontroller, 120MHz, 1 MB Flash, 100-Pin TQFP

RS Stock No.: 144-9431Brand: MicrochipManufacturers Part No.: ATSAME53N20A-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATSAME53

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

8

Number of USART Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

8

Number of CAN Channels

0

Number of UART Channels

0

Pulse Width Modulation

1 (17 Channel)

Dimensions

14 x 14 x 1.05mm

Width

14mm

Data Rate

2Mbit/s

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Maximum Number of Ethernet Channels

1

ADCs

28 x 12 bit

Length

14mm

Number of ADC Units

2

Automotive Standard

AEC-Q100

Program Memory Type

Flash

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit ARM Cortex M4, ATSAME53 Microcontroller, 120MHz, 1 MB Flash, 100-Pin TQFP

P.O.A.

Microchip, 32bit ARM Cortex M4, ATSAME53 Microcontroller, 120MHz, 1 MB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATSAME53

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

8

Number of USART Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

8

Number of CAN Channels

0

Number of UART Channels

0

Pulse Width Modulation

1 (17 Channel)

Dimensions

14 x 14 x 1.05mm

Width

14mm

Data Rate

2Mbit/s

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

1

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Maximum Number of Ethernet Channels

1

ADCs

28 x 12 bit

Length

14mm

Number of ADC Units

2

Automotive Standard

AEC-Q100

Program Memory Type

Flash

Country of Origin

United States