Microchip, 32bit ARM Cortex M7, ATSAM Microcontroller, 300MHz, 1.024 MB Flash, 144-Pin LQFP

RS Stock No.: 177-3486Brand: MicrochipManufacturers Part No.: ATSAME70Q20A-AN
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATSAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

300MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

3

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

3

Number of UART Channels

5

Number of CAN Channels

2

Maximum Operating Temperature

+105 °C

Pulse Width Modulation

2 (4 x 16 bit)

Dimensions

20 x 20 x 1.4mm

Width

20mm

Number of LIN Channels

1

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

1

ADCs

24 x 12 bit

Length

20mm

Number of ADC Units

1

Height

1.4mm

Automotive Standard

AEC-Q100

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit ARM Cortex M7, ATSAM Microcontroller, 300MHz, 1.024 MB Flash, 144-Pin LQFP

P.O.A.

Microchip, 32bit ARM Cortex M7, ATSAM Microcontroller, 300MHz, 1.024 MB Flash, 144-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

ATSAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

300MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of USART Channels

3

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

3

Number of UART Channels

5

Number of CAN Channels

2

Maximum Operating Temperature

+105 °C

Pulse Width Modulation

2 (4 x 16 bit)

Dimensions

20 x 20 x 1.4mm

Width

20mm

Number of LIN Channels

1

Number of Ethernet Channels

1

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Maximum Number of Ethernet Channels

1

ADCs

24 x 12 bit

Length

20mm

Number of ADC Units

1

Height

1.4mm

Automotive Standard

AEC-Q100

Country of Origin

Taiwan, Province Of China