Microchip SAM R30 Xplained Pro MCU Evaluation Kit ATSAMR30-XPRO

RS Stock No.: 146-3394Brand: MicrochipManufacturers Part No.: ATSAMR30-XPRO
brand-logo

Technical documents

Specifications

Classification

Evaluation Kit

Kit Name

SAM R30 Xplained Pro

Technology

MCU

Device Core

ARM Cortex M0

Processor Family Name

SAM

Processor Part Number

ATSAMR30

Processor Type

MCU

Stock information temporarily unavailable.

P.O.A.

Microchip SAM R30 Xplained Pro MCU Evaluation Kit ATSAMR30-XPRO

P.O.A.

Microchip SAM R30 Xplained Pro MCU Evaluation Kit ATSAMR30-XPRO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Evaluation Kit

Kit Name

SAM R30 Xplained Pro

Technology

MCU

Device Core

ARM Cortex M0

Processor Family Name

SAM

Processor Part Number

ATSAMR30

Processor Type

MCU