Technical documents
Specifications
Brand
MicrochipClassification
Evaluation Kit
Kit Name
SAM V71 Xplained Ultra
Technology
MCU
Device Core
ARM Cortex M7
Processor Family Name
SAM
Processor Part Number
ATSAMV71Q21
Processor Type
MCU
Product details
SAM V71 Xplained Ultra Evaluation Kit
The ATSAMV71-XULT SAM V71 Xplained Ultra Evaluation Kit has been specially designed to evaluate the SAM range of V71, V70, S70 and E70 ARM® Cortex®-M7 microcontrollers and has a vast array of on-board features so that you can add functionality to your designs.
Features & Benefits of the SAM V71 Ultra Evaluation Kit
ATSAMV71Q21 microcontroller
Supported by Atmel Studio
Embedded Debugger
Built-in Ethernet MAC
WM8904 stereo audio codec
ATA6561 CAN transceiver
SD card connector with SDIO support
Camera interface connector
MediaLB connector
2 Xplained Pro extension headers
1 Xplained Pro LCD header
Coresight 20 connector for 4-bit ETM
Arduino Due shield connectors
External debugger connector
AT24MAC402 256 kB EEPROM
2 MB QSPI Flash
2 MB SDRAM
32.768 kHz crystal oscillator
12.0 MHz crystal oscillator
Supercap backup
2 yellow user LEDs
Power switch button
Reset button
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipClassification
Evaluation Kit
Kit Name
SAM V71 Xplained Ultra
Technology
MCU
Device Core
ARM Cortex M7
Processor Family Name
SAM
Processor Part Number
ATSAMV71Q21
Processor Type
MCU
Product details
SAM V71 Xplained Ultra Evaluation Kit
The ATSAMV71-XULT SAM V71 Xplained Ultra Evaluation Kit has been specially designed to evaluate the SAM range of V71, V70, S70 and E70 ARM® Cortex®-M7 microcontrollers and has a vast array of on-board features so that you can add functionality to your designs.
Features & Benefits of the SAM V71 Ultra Evaluation Kit
ATSAMV71Q21 microcontroller
Supported by Atmel Studio
Embedded Debugger
Built-in Ethernet MAC
WM8904 stereo audio codec
ATA6561 CAN transceiver
SD card connector with SDIO support
Camera interface connector
MediaLB connector
2 Xplained Pro extension headers
1 Xplained Pro LCD header
Coresight 20 connector for 4-bit ETM
Arduino Due shield connectors
External debugger connector
AT24MAC402 256 kB EEPROM
2 MB QSPI Flash
2 MB SDRAM
32.768 kHz crystal oscillator
12.0 MHz crystal oscillator
Supercap backup
2 yellow user LEDs
Power switch button
Reset button