Technical documents
Specifications
Brand
MicrochipClassification
Starter Kit
Kit Name
STK500 Kit for AVR 8-bit Microcontrollers
Technology
MCU
Device Core
AVR
Processor Family Name
AVR
Processor Part Number
ATmega168PB
Processor Type
MCU
Product details
AVR STK500 Starter Kit
The STK500 is a starter kit and development system for Atmel AVR® 8-Bit RISC Flash microcontrollers. You can use the STK500 for quick code and prototype development. The starter kit interfaces with AVR Studio® Integrated Development Environment (IDE) for code writing and debugging. Applications include automotive (car access), home appliances (white goods), lighting (fluorescent ballasts), smart energy (data concentrators) and PC peripherals (large and small I/O devices, PC accessories).
Features & Benefits of the STK500 Starter Kit
RS-232 Interface to PC for programming and control
Power Supply: +10 to +15 Vdc
Sockets for 8-pin, 20-pin, 28-pin, and 40-pin AVR devices
Parallel and serial high-voltage programming of AVR devices
Serial In-System Programming (ISP) of AVR devices
In-System Programmer for Programming AVR devices in an external target system
Compatible with the STK501 expansion module which adds 64-pin support
Supplied with
Two 10-wire cables for I/O ports and parallel mode programming, 6-wire ISP cable, four 2-wire cables for UART and DataFlash connections, 9-pin RS-232 cable, DC power cable, CD with datasheets and software and AT90S8515-8PC sample microcontroller.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipClassification
Starter Kit
Kit Name
STK500 Kit for AVR 8-bit Microcontrollers
Technology
MCU
Device Core
AVR
Processor Family Name
AVR
Processor Part Number
ATmega168PB
Processor Type
MCU
Product details
AVR STK500 Starter Kit
The STK500 is a starter kit and development system for Atmel AVR® 8-Bit RISC Flash microcontrollers. You can use the STK500 for quick code and prototype development. The starter kit interfaces with AVR Studio® Integrated Development Environment (IDE) for code writing and debugging. Applications include automotive (car access), home appliances (white goods), lighting (fluorescent ballasts), smart energy (data concentrators) and PC peripherals (large and small I/O devices, PC accessories).
Features & Benefits of the STK500 Starter Kit
RS-232 Interface to PC for programming and control
Power Supply: +10 to +15 Vdc
Sockets for 8-pin, 20-pin, 28-pin, and 40-pin AVR devices
Parallel and serial high-voltage programming of AVR devices
Serial In-System Programming (ISP) of AVR devices
In-System Programmer for Programming AVR devices in an external target system
Compatible with the STK501 expansion module which adds 64-pin support
Supplied with
Two 10-wire cables for I/O ports and parallel mode programming, 6-wire ISP cable, four 2-wire cables for UART and DataFlash connections, 9-pin RS-232 cable, DC power cable, CD with datasheets and software and AT90S8515-8PC sample microcontroller.