Microchip ATTINY25-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 2 kB, 128 B Flash, 8-Pin PDIP

RS Stock No.: 696-2617Brand: MicrochipManufacturers Part No.: ATTINY25-20PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 to 5.5 V

Number of CAN Channels

0

ADCs

4 x 10 bit

Width

0.28in

Pulse Width Modulation

6 x 8 bit

Maximum Operating Temperature

+85 °C

Length

10.16mm

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

You may be interested in

P.O.A.

Microchip ATTINY25-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 2 kB, 128 B Flash, 8-Pin PDIP
Select packaging type

P.O.A.

Microchip ATTINY25-20PU, 8bit AVR Microcontroller, ATtiny, 20MHz, 2 kB, 128 B Flash, 8-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 to 5.5 V

Number of CAN Channels

0

ADCs

4 x 10 bit

Width

0.28in

Pulse Width Modulation

6 x 8 bit

Maximum Operating Temperature

+85 °C

Length

10.16mm

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

You may be interested in